EEA06DTAS

Heilind Number:SULEEA06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA06DTAS

Detailed Description

Introducing the EEA06DTAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring long-lasting performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector has a gender of Female, with two rows of 12 positions each, offering ample connectivity options. Its side hole mount and through-hole termination method make installation easy and secure. The contact plating of Matte Tin provides excellent conductivity, while the loop bellow contact type ensures stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the EEA06DTAS for high-reliability power connections in your PCB designs.