EEA06DTKD

Heilind Number:SULEEA06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEEA06DTKD

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EEA06DTKD, offers reliable connectivity with a current rating of 3A and a voltage of 750VAC. Featuring a female gender orientation with two rows of 12 positions, this connector is ideal for high-density applications. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with durable phosphor bronze contacts and matte tin plating, it guarantees long-lasting performance. The loop bellow contact type and straight orientation facilitate easy mating. With a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connection needs. Perfect for use in various electronic devices, this connector is a crucial component for ensuring seamless signal transmission.