EEA06DTKH

Heilind Number:SULEEA06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA06DTKH

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, SKU EEA06DTKH. Designed for high-performance applications, this female connector boasts a 3A amperage rating and can handle voltages up to 750VAC. With two rows of 12 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Matte Tin plating, ensuring reliable signal transmission. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The straight orientation and loop bellow contact type further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the EEA06DTKH for seamless board-to-board connections in your next project.