EEA10DRMD

Heilind Number:SULEEA10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEEA10DRMD

Detailed Description

Introducing the EEA10DRMD, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. This female connector features two rows of 20 contact positions, allowing for secure and efficient connections. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, it is suitable for a wide range of electronic systems. The connector's contact material is phosphor bronze, with matte tin plating for enhanced conductivity. Its termination method is wire wrap, making installation quick and easy. Operating temperature range of -65 to 125°C ensures reliable performance in harsh environments. The connector is ROHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with the EEA10DRMD for seamless and efficient PCB connections.