EEA10DRMH

Heilind Number:SULEEA10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA10DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a compact design with a .125 inch pitch and 20 positions for seamless connectivity. This female connector is engineered for high performance, with a 3A amperage rating and 750VAC voltage capacity. Its clearance hole mount type and wire wrap termination method ensure easy installation, while the phosphor bronze contacts with matte tin plating guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of .61 inches and a width of .37 inches, it offers a perfect fit for your PCB assembly needs. Trust in the EEA10DRMH for efficient and durable connectivity in your electronic systems.