| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA10DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA10DRMN |
EEA10DRMN
| Heilind Number: | SULEEA10DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA10DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA10DRMN, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring a Phosphor Bronze contact material and Matte Tin plating, this connector ensures reliable connectivity in harsh environments. Its two rows of 20 female contacts, each rated for 3A at 750VAC, offer ample power transmission capabilities. The Wire Wrap termination method and straight orientation make installation easy, while the loop bellow contact type provides secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, saves valuable board space. Trust the EEA10DRMN for efficient and durable PCB connections.

