EEA10DRSD

Heilind Number:SULEEA10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA10DRSD

Detailed Description

Introducing the EEA10DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The two-row design with 20 positions and a pitch of 3.18mm allows for efficient PCB connectivity. Utilizing a unique Loop Bellow contact type, it offers secure mating and disconnection. The connector, with a straight orientation and through-hole termination method, guarantees easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin plating for both contacts and terminations, it ensures excellent signal integrity. Whether used in aerospace, defense, or telecommunications, the EEA10DRSD guarantees high reliability and performance.