EEA10DRSH

Heilind Number:SULEEA10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEEA10DRSH

Detailed Description

Introducing the EEA10DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 20 contact positions, allowing for reliable signal transmission. With a pitch of 3.18mm and a clearance hole mount type, installation is quick and hassle-free. The contact material, made of durable phosphor bronze with matte tin plating, ensures optimal conductivity and longevity. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EEA10DRSH for efficient and secure board-to-board connections in your electronic projects.