EEA10DRSN

Heilind Number:SULEEA10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA10DRSN

Detailed Description

Introducing the EEA10DRSN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact and durable construction, this connector features two rows of 20 female contacts made of PBT and phosphor bronze, ensuring optimal conductivity and longevity. The loop bellow contact type and matte tin plating further enhance signal transmission, while the 3A amperage and 750VAC voltage rating make it suitable for a wide range of applications. Its straight orientation and no mounting requirement offer flexibility in installation, with a tail length of 4.83mm for easy soldering. Operating seamlessly in temperatures ranging from -65 to 125°C, the EEA10DRSN guarantees performance in even the most demanding environments. Perfect for use in various electronic devices, this connector is a reliable solution for your connectivity needs.