EEA10DTAD

Heilind Number:SULEEA10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA10DTAD

Detailed Description

Introducing the EEA10DTAD, a high-performance female connector designed for board-to-board PCB applications. With a rugged construction featuring PBT and phosphor bronze materials, it offers reliable connectivity in demanding environments. This connector boasts a 3A amperage rating and can handle up to 750VAC, making it suitable for power and signal transmission. With two rows of 20 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Its right-angle orientation and loop bellow contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial settings. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte tin plating on the contacts and terminations ensures corrosion resistance and long-term durability. Whether for telecommunications, aerospace, or industrial applications, the EEA10DTAD guarantees exceptional performance.