EEA10DTAH

Heilind Number:SULEEA10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA10DTAH

Detailed Description

Introducing the EEA10DTAH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable performance under extreme conditions. With an amperage rating of 3A and voltage capacity of 750VAC, it provides efficient power transmission in industrial applications. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Its 20 positions, 2 rows, and loop bellow contact type allow for secure connections, while the matte tin contact plating ensures low contact resistance. With a pitch of 3.18mm and tail length of 2.54mm, it enables precise and stable connections on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the EEA10DTAH for superior performance in your connectivity needs.