EEA10DTAN

Heilind Number:SULEEA10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEEA10DTAN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEA10DTAN. Engineered for high-performance applications, this female connector features two rows with 20 positions for secure and reliable connectivity. The contact material is made of durable phosphor bronze with matte tin plating, ensuring optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets the stringent requirements of industrial environments. The termination method is thru-hole, with a tail length of 2.54mm, making it easy to install on PCBs. Operating temperature ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Perfect for applications that demand high reliability and durability, the EEA10DTAN connector is a vital component for your electronic systems.