EEA10DTAS

Heilind Number:SULEEA10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEEA10DTAS

Detailed Description

Introducing the EEA10DTAS, a power-packed female board-to-board PCB connector designed for high-performance applications. With a current rating of 3A and a voltage handling capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions each, it offers ample connectivity options. The side-hole mount and through-hole termination method provide secure and stable installation. Constructed with durable materials like PBT and phosphor bronze, with matte tin plating for enhanced conductivity, this connector guarantees long-term performance. The loop bellow contact type and right-angle orientation further optimize signal transmission. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it ensures compatibility with various PCB layouts. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EEA10DTAS is a top choice for reliable and efficient connectivity.