EEA10DTKD

Heilind Number:SULEEA10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEEA10DTKD

Detailed Description

The EEA10DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has 20 positions in a dual-row configuration, with a pitch of 3.18mm for easy mating. Its straight orientation and clearance hole mount type make installation straightforward. The termination method is through-hole, with matte tin plating for enhanced conductivity. Operating temperature range of -65 to 125°C allows for use in extreme conditions. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the EEA10DTKD guarantees exceptional performance and durability.