| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA10DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA10DTKH |
EEA10DTKH
| Heilind Number: | SULEEA10DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA10DTKH |
| ECAD Model: |
Specifications
Detailed Description
The EEA10DTKH PCB Connector offers reliable power transmission with a current rating of 3A and a voltage capability of 750VAC. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in high-demand environments. Its two rows of 20 female contacts, terminated via a clearance hole and loop bellow design, guarantee secure and stable connections. With a pitch of 3.18mm, it is suitable for various PCB applications. Operating smoothly in temperatures ranging from -65 to 125°C, the EEA10DTKH is a dependable choice for industrial and commercial use. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted installations. Trust in the performance and quality of this Matte Tin-plated connector for seamless board-to-board connectivity.

