EEA10DTKN

Heilind Number:SULEEA10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA10DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA10DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEEA10DTKN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA10DTKN, is designed for high-performance applications requiring reliable power delivery. With a current rating of 3A and a voltage withstand of 750 VAC, this connector ensures efficient power transmission. Featuring a gender of female and two rows with 20 positions, it offers ample connectivity options. The termination method is thru-hole, providing secure attachment to the PCB. Made of durable phosphor bronze with matte tin plating, it guarantees long-term functionality even in harsh environments. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it suits a variety of electronic systems. The straight orientation and compact dimensions of 15.49mm x 9.4mm make it easy to integrate into designs. Ideal for use in aerospace, defense, and industrial sectors, this connector meets the demands of hi-rel environments.