EEA14DRMH

Heilind Number:SULEEA14DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEEA14DRMH

Detailed Description

Introducing the EEA14DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 28 positions, allowing for secure and reliable connections. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 750VAC, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straight orientation further enhance its versatility. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Whether it's for aerospace, defense, or industrial applications, the EEA14DRMH is a reliable choice for your connectivity needs.