EEA14DRSD

Heilind Number:SULEEA14DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DRSD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA14DRSD

Detailed Description

The EEA14DRSD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a voltage rating of 750 VAC and a current handling capacity of 3 A, this connector is ideal for demanding applications. Featuring two rows of 28 female contacts with loop bellow design, it ensures secure and stable connections. The contact material is made of durable Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity and corrosion resistance. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the EEA14DRSD is a reliable solution for your connectivity needs.