| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA14DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA14DRSH |
EEA14DRSH
| Heilind Number: | SULEEA14DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA14DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA14DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 28 female contacts with loop bellow contact type, it guarantees secure and stable connections. The termination method of thru-hole with matte tin plating on phosphor bronze contacts offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the EEA14DRSH meets the highest quality standards for performance and reliability.

