| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA14DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA14DRSN |
EEA14DRSN
| Heilind Number: | SULEEA14DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA14DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA14DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a 750VAC voltage rating, it is suitable for a wide range of power and signal transmission tasks. The connector, with a female gender and two rows of 28 positions each, offers ample connectivity options. Its straight orientation and no-mounting design make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is perfect for use in extreme conditions. Trust in the EEA14DRSN for your critical connectivity needs.

