| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA14DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA14DTAD |
EEA14DTAD
| Heilind Number: | SULEEA14DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA14DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA14DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 28 contact positions, each capable of handling up to 3A of current at 750VAC. With a pitch of 3.18mm (.125in) and termination method of thru hole, it offers reliable connectivity in even the harshest environments. The contacts, made of phosphor bronze with matte tin plating, ensure excellent signal integrity. Its right-angle orientation and .61in (15.49mm) height make it perfect for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust in the EEA14DTAD for secure and efficient board-to-board connections.

