EEA14DTAH

Heilind Number:SULEEA14DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEEA14DTAH

Detailed Description

Introducing the EEA14DTAH PCB Connector, featuring a robust design crafted from PBT and Phosphor Bronze for unparalleled durability. With an amperage rating of 3 A and a voltage capacity of 750 VAC, this connector ensures reliable power transmission in high-performance applications. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Boasting 28 positions across two rows, it caters to complex connectivity needs. The contact material of Phosphor Bronze with Matte Tin plating guarantees optimal conductivity. With a pitch of 3.18 mm, tail length of 2.54 mm, and operating temperature range of -65 to 125 °C, it excels in diverse environments. Ideal for hi-rel applications, this connector is a vital component in ensuring seamless board-to-board or card edge connections. Upgrade your connectivity solutions with the EEA14DTAH.