EEA14DTAS

Heilind Number:SULEEA14DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEEA14DTAS

Detailed Description

Introducing the EEA14DTAS, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting connectivity. With a 3A amperage rating and 750VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, side hole mount type, and right-angle orientation make it versatile for various PCB configurations. Its 28 positions and 2.54mm tail length provide ample connectivity options, while the loop bellow contact type and matte tin plating offer excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the EEA14DTAS for secure and stable connections in your electronic designs.