EEA14DTKD

Heilind Number:SULEEA14DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEEA14DTKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEA14DTKD. Designed for high-performance applications, this connector features a female gender with 2 rows, offering reliable connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Constructed with Phosphor Bronze contacts plated with Matte Tin, it ensures excellent conductivity. The Loop Bellow contact type and straight orientation provide ease of use. With 28 positions and a maximum voltage rating of 750 VAC, it meets demanding power requirements. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The compact design, with a connector height of .61 inches and width of .37 inches, saves space on the PCB. Tailored for high-reliability applications, this connector is a crucial component for your electronic systems.