| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA14DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA14DTKH |
EEA14DTKH
| Heilind Number: | SULEEA14DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA14DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA14DTKH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 750VAC voltage capacity, it meets the demands of industrial settings. Featuring two rows of 28 positions and a pitch of 3.18mm, it allows for seamless connectivity. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation and .61-inch connector height offer easy installation. Whether for aerospace, telecommunications, or other industries, the EEA14DTKH is the ideal choice for high-reliability connections.

