EEA14DTKN

Heilind Number:SULEEA14DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DTKN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA14DTKN

Detailed Description

Introducing the EEA14DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a maximum amperage rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. The two rows of 28 positions each, along with a pitch of 3.18mm, offer ample connectivity options. The termination method of thru hole soldering guarantees secure attachment to the PCB. Contact materials of phosphor bronze with matte tin plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it easy to integrate into PCB layouts. Perfect for aerospace, defense, and industrial applications, the EEA14DTKN sets a new standard for performance and reliability in board-to-board connectors.