| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA15DRMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEEA15DRMD |
EEA15DRMD
| Heilind Number: | SULEEA15DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA15DRMD |
| ECAD Model: |
Specifications
Detailed Description
The EEA15DRMD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a 30-position, two-row configuration, this connector offers exceptional connectivity in tight spaces. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material, phosphor bronze, combined with matte tin plating ensures durability and conductivity, even at high voltages of up to 750 VAC. The loop bellow contact type and straight orientation further enhance signal integrity. Operating temperature range of -65 to 125 °C and a connector height of only 15.49 mm make it suitable for a wide range of applications. Trust the EEA15DRMD for seamless board-to-board connections in your critical systems.

