EEA15DRMH

Heilind Number:SULEEA15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEEA15DRMH

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EEA15DRMH, is a female connector designed for high-performance applications. With a current rating of 3 A and a voltage rating of 750 VAC, it offers reliable power transmission. Featuring two rows of 30 loop bellow contacts, it ensures secure and stable connections. The clearance hole mount type and wire wrap termination method make installation easy. Made of durable materials, including Phosphor Bronze contacts with Matte Tin plating, it guarantees long-term performance. With an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Perfect for use in aerospace, defense, and other hi-rel applications, this connector is a dependable solution for your connectivity needs.