EEA15DRMN

Heilind Number:SULEEA15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEEA15DRMN

Detailed Description

Introducing the EEA15DRMN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 750VAC, this connector is ideal for demanding industrial applications. Featuring two rows of 30 female contacts with wire wrap termination, it ensures secure and stable connections. The contact material is made of durable phosphor bronze with matte tin plating, guaranteeing long-lasting performance even in harsh environments. Its straight orientation and loop bellow contact type make it easy to install and use. With an operating temperature range of -65 to 125 °C, it is suitable for a wide range of operating conditions. Boasting a compact design with a connector height of only 15.49mm and a width of 9.4mm, it saves valuable space on the PCB. Trust the EEA15DRMN for your critical connectivity needs.