| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA15DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA15DRSH |
EEA15DRSH
| Heilind Number: | SULEEA15DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA15DRSH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EEA15DRSH, offers reliable connectivity with a 3A amperage rating and 750VAC voltage. Featuring two rows of 30 loop bellow contacts made of durable phosphor bronze with matte tin plating, this connector ensures optimal signal transmission. The 3.18mm pitch and straight orientation allow for easy installation in clearance holes on PCBs. With a wide operating temperature range of -65 to 125°C and a connector height of 15.49mm, it is suitable for various industrial applications. The termination method of through-hole soldering and a tail length of 4.83mm provide secure attachment. Designed for high performance in demanding environments, the EEA15DRSH is a essential component for electronic assemblies.

