EEA15DTAD

Heilind Number:SULEEA15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEEA15DTAD

Detailed Description

Introducing the EEA15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The termination method, through-hole, guarantees secure and stable connections. Its right-angle orientation and loop bellow contact type make it ideal for tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the EEA15DTAD is the ultimate solution for your connectivity needs.