EEA15DTAH

Heilind Number:SULEEA15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEEA15DTAH

Detailed Description

Introducing the EEA15DTAH, a high-quality board-to-board PCB connector designed for optimal performance in electronic systems. With a rugged construction featuring PBT and phosphor bronze materials, this connector guarantees durability and reliability in demanding environments. Its 30 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options. The female connector, with a right-angle orientation and clearance hole mount type, ensures secure and space-efficient installation. Featuring a loop bellow contact type and matte tin plating, it provides excellent conductivity with minimal signal loss. With an amperage rating of 3A and voltage capacity of 750VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C further enhances its versatility. The EEA15DTAH is the perfect choice for professionals seeking high-performance connectivity solutions in their projects.