EEA15DTAN

Heilind Number:SULEEA15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA15DTAN

Detailed Description

SKU EEA15DTAN features a two-row PBT and Phosphor Bronze female connector with a current rating of 3A and a voltage capacity of 750 VAC. This high-quality connector, designed for board-to-board PCB applications, offers reliable signal transmission in diverse electronic setups. With its right-angle orientation and through-hole termination method, it ensures secure and efficient connectivity. The contact materials, comprising Phosphor Bronze with Matte Tin plating, guarantee durability and optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various industrial environments. Boasting 30 positions and a pitch of 3.18mm, this connector provides ample connectivity options while maintaining compactness. Its tail length of 2.54mm and connector height of 15.49mm offer versatility in installation. Trust the EEA15DTAN for seamless and robust board-to-board connections in your electronic systems.