EEA15DTAS

Heilind Number:SULEEA15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA15DTAS

Detailed Description

Introducing the EEA15DTAS, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring durable PBT and phosphor bronze construction, this female connector is built to handle demanding applications with ease. With a maximum amperage of 3A and a voltage rating of 750VAC, it ensures efficient power delivery. The contact material is matte tin-plated phosphor bronze, guaranteeing excellent conductivity. Its side hole mount type and through-hole termination method offer secure and stable installation. With two rows of 30 positions each, it provides ample connectivity options. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications in industries such as aerospace, defense, and telecommunications, the EEA15DTAS is a top choice for reliable PCB connectivity.