EEA15DTKD

Heilind Number:SULEEA15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEEA15DTKD

Detailed Description

Introducing the EEA15DTKD, a top-of-the-line Board to Board PCB Connector designed for high-performance applications. This female connector features two rows, with a total of 30 positions, offering ample connectivity options. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable power transmission. Crafted from PBT and Phosphor Bronze, it guarantees durability and conductivity. The contact plating of Matte Tin further enhances its performance. Suitable for through-hole termination with a tail length of 4.83mm, it ensures secure assembly. With an operating temperature range of -65 to 125°C, it is built to withstand harsh environments. Its straight orientation and loop bellow contact type make it easy to use. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is space-efficient. Ideal for applications where high reliability is essential, the EEA15DTKD is a must-have component for any electronic setup.