EEA15DTKH

Heilind Number:SULEEA15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA15DTKH

Detailed Description

Introducing the EEA15DTKH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector guarantees optimal conductivity and longevity. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures safe and efficient power transfer. The 30-position, 2-row design offers ample connectivity options, while the loop bellow contact type and matte tin plating enhance signal integrity. Suitable for use in a wide range of applications, from industrial machinery to consumer electronics, the EEA15DTKH is a versatile and dependable choice for your connectivity needs. With a straight orientation and clearance hole mount type, installation is seamless, making it ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand even the harshest environmental conditions. Trust in the EEA15DTKH for robust performance and exceptional quality in every connection.