EEA15DTKN

Heilind Number:SULEEA15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA15DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA15DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEEA15DTKN

Detailed Description

Introducing the EEA15DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek gender-specific design tailored for female connectors, this component boasts two rows of 30 contact positions each, ensuring efficient data transmission. The PBT and phosphor bronze construction, along with matte tin plating, guarantees durability and reliable performance even in harsh operating conditions ranging from -65 to 125°C. Featuring a contact type of Loop Bellow and a straight orientation, this connector offers easy and secure plug-in connections. With a voltage rating of 750 VAC and an amperage of 3A, it is ideal for power and signal transmission. Its termination method via thru-hole soldering and a pitch of 3.18mm enable convenient installation on PCBs. The EEA15DTKN is the perfect choice for demanding applications in industries like telecommunications, aerospace, and more.