EEA18DRMD

Heilind Number:SULEEA18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEEA18DRMD

Detailed Description

Introducing the EEA18DRMD, a high-performance connector designed for demanding board-to-board and card edge connectivity applications. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector ensures reliable power and signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of industrial and commercial uses. The two rows of contacts, each with 36 positions, provide ample connectivity options. Wire wrap termination method and matte tin plating on phosphor bronze contacts guarantee secure and durable connections. With a pitch of 3.18mm, the EEA18DRMD offers high-density mounting while the clearance hole mount type simplifies installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to perform flawlessly in extreme conditions. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the EEA18DRMD is the perfect choice for your connectivity needs.