| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA18DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA18DRMH |
EEA18DRMH
| Heilind Number: | SULEEA18DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA18DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with wire wrap termination, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with matte tin plating, guaranteeing long-lasting performance even in harsh environments. Operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of operating conditions. Its straight orientation and clearance hole mount type make installation easy and convenient. With a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet sturdy. Trust the EEA18DRMH for your critical connectivity needs.

