EEA18DRMN

Heilind Number:SULEEA18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DRMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA18DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA18DRMN. This high-performance connector features a female gender with 2 rows and a wire wrap termination method, ensuring secure and reliable connections. With a contact material of Phosphor Bronze and matte tin plating, it offers exceptional durability and conductivity. Operating at an amperage of 3A and voltage of 750 VAC, it meets stringent electrical requirements. The straight orientation and loop bellow contact type make it ideal for various PCB applications. With 36 positions and a tail length of 14.22mm, it provides ample connectivity options. Designed for harsh environments, it has an operating temperature range of -65 to 125 °C. Compact yet robust, with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained installations. Trust in the EEA18DRMN for your high-reliability connectivity needs.