| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA18DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA18DRSD |
EEA18DRSD
| Heilind Number: | SULEEA18DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA18DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA18DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a clearance hole mount type, this connector ensures secure and reliable connections. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The 36 positions and 2 rows offer ample connectivity options, while the straight orientation and loop bellow contact type enhance ease of use. Crafted from durable PBT and phosphor bronze with matte tin plating, this connector guarantees long-term durability even in harsh environments. With an operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. Trust the EEA18DRSD for efficient and dependable connectivity in your electronic systems.

