| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA18DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA18DRSH |
EEA18DRSH
| Heilind Number: | SULEEA18DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA18DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA18DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row configuration, and 36 positions make it versatile for various PCB layouts. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The loop bellow contact type with matte tin plating guarantees excellent signal transmission with low contact resistance. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust the EEA18DRSH for secure and durable board-to-board connections.

