EEA18DRSN

Heilind Number:SULEEA18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEEA18DRSN

Detailed Description

Introducing the EEA18DRSN, a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The two-row design with 36 positions allows for efficient connectivity, while the straight orientation and loop bellow contact type make it easy to install. With a matte tin finish for both contact material and termination plating, this connector offers excellent conductivity. Operating temperature range of -65 to 125°C ensures reliable operation in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in industrial, aerospace, and telecommunications equipment, the EEA18DRSN is a dependable solution for your connectivity needs.