EEA18DTAD

Heilind Number:SULEEA18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEEA18DTAD

Detailed Description

The EEA18DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and a pitch of 3.18mm, this connector offers reliable connectivity in tight spaces. Featuring a female gender, it is perfect for use in electronic devices. The contact material is made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. Capable of handling up to 3A of current and 750VAC, it meets stringent industry standards. The right-angle orientation and loop bellow contact type make it easy to install and maintain. With 36 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, high reliability, and robust construction make it ideal for aerospace, defense, and industrial applications.