EEA18DTAH

Heilind Number:SULEEA18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA18DTAH

Detailed Description

The EEA18DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 36 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Its loop bellow contact type and right-angle orientation provide flexibility in PCB layout. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring .61 inches in height and 9.4 mm in width, it saves space on the PCB while maintaining a tail length of 2.54 mm for optimal connectivity. Trust the EEA18DTAH for superior performance in your electronic assemblies.