EEA18DTAN

Heilind Number:SULEEA18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA18DTAN

Detailed Description

Introducing the EEA18DTAN, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic devices. With a compact form factor and a durable construction, this connector features 36 female pins arranged in 2 rows, each capable of handling up to 3A of current at 750VAC. The contact material, made of Phosphor Bronze with Matte Tin plating, ensures reliable conductivity and long-lasting performance even in harsh environments. Its thru-hole termination method and right-angle orientation offer easy installation and space-saving solutions for PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for applications that demand high reliability and durability. The EEA18DTAN is a must-have component for any electronic design project requiring efficient power delivery.