| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA18DTAS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEEA18DTAS |
EEA18DTAS
| Heilind Number: | SULEEA18DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA18DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 36 female contacts with a pitch of 3.18 mm, it offers secure and efficient connectivity. The termination method of Thru Hole with Matte Tin contact plating guarantees excellent signal transmission. The contact material of Phosphor Bronze and the loop bellow contact type further enhance durability and conductivity. With a right-angle orientation and a compact connector height of 15.49 mm, it is ideal for space-constrained installations. Trust the EEA18DTAS for your critical connectivity needs in aerospace, defense, and industrial applications.

