| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA18DTKD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEEA18DTKD |
EEA18DTKD
| Heilind Number: | SULEEA18DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA18DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EEA18DTKD, designed for high-performance applications. With a compact size of 9.4mm width and 15.49mm height, this connector features a dual-row configuration with 36 positions, offering ample connectivity. The straight orientation and clearance hole mount type ensure easy installation on PCBs. Made of durable materials, including Phosphor Bronze contacts with Matte Tin plating, it guarantees reliable conductivity. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, it's suitable for versatile environments. The termination method through-hole with a tail length of 4.83mm provides secure attachment. Ideal for demanding industries, this connector meets stringent quality standards. Upgrade your connectivity with the EEA18DTKD.

