EEA18DTKH

Heilind Number:SULEEA18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEEA18DTKH

Detailed Description

The EEA18DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. With a voltage rating of 750 VAC and amperage of 3A, it meets stringent safety standards. This female connector has two rows with a total of 36 positions, offering ample connectivity options. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent signal transmission. Its straight orientation and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for aerospace, defense, and industrial applications, the EEA18DTKH is a reliable and high-quality connectivity solution.