EEA18DTKN

Heilind Number:SULEEA18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA18DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA18DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEEA18DTKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EEA18DTKN. This high-performance connector features a female gender with 2 rows and a contact pitch of 3.18mm (.125 in), ideal for secure and reliable connections in electronic applications. With a current rating of 3A and voltage handling capability of 750VAC, it ensures efficient power transmission. The contact material is made of durable Phosphor Bronze with Matte Tin plating, guaranteeing long-lasting performance. Designed for thru-hole termination and operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The straight orientation, 36 positions, and loop bellow contact type make it versatile for various PCB and card edge connectivity needs. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers space-saving solutions without compromising functionality. Trust in the EEA18DTKN for seamless and robust board to board connections in your electronic projects.